Parametric results for: 7301SPCWCBE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7301spcwcbe2
Select parts from the table below to compare.
Compare
Compare
7301SPCWCBE2
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCBE22
Littelfuse Inc
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.421 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65