Parametric results for: 7301SPCWCGE22 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7301spcwcge22
Select parts from the table below to compare.
Compare
Compare
7301SPCWCGE22
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.294 inch 0.189 inch EAR99 8536.50.90.65
7301SPCWCGE22
C&K Switches
Check for Price Yes Yes Transferred 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 0.42 inch 12.7 mm 10.54 mm 16.51 mm 0.294 inch EAR99 8536.50.90.65 ROHS COMPLAINT