Parametric results for: 7303T1CWCBI2 under Toggle Switches

Filter Your Search

1 - 10 of 142 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 7303t1cw
Select parts from the table below to compare.
Compare
Compare
package
7303T1CWZQE
C&K Switches
$35.6311 Buy Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED; IP67; SPLASH PROOF MIL-STD NO SILVER COPPER ALLOY SOLDER 0.487 inch 12.7 mm 12.06 mm 16.51 mm 0.448 inch EAR99 8536.50.90.65
7303T1CWCRE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303T1CWCSE22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
package
7303T1CWZGE
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.487 inch 12.7 mm 10.54 mm 16.51 mm 0.448 inch EAR99 8536.50.90.65
7303T1CWCGI22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303T1CWCBI22
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7303T1CWAV2SE22
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 11 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.7 mm 16.51 mm 0.448 inch 0.125 inch EAR99 8536.50.90.65
7303T1CWW3BE32
Littelfuse Inc
Check for Price Buy Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY WIRE WRAP 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.425 inch EAR99 8536.50.90.65
7303T1CWW3QI32
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY WIRE WRAP 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.425 inch EAR99 8536.50.90.65
7303T1CWCSE2
Littelfuse Inc
Check for Price Buy Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH TYPE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.487 inch 12.06 mm 16.51 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65