Filter Your Search
1 - 10 of 62 results
|
SN74HC393DR
Texas Instruments
|
$0.1257 | Yes | Yes | Active | 5 V | 360 ns | 72 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG03024603E6 | LG0310021017100210071049 | EAR99 | 8542.39.00.90 | |||||
|
74HC393D,653
Nexperia
|
$0.1840 | Yes | Active | 5 V | 190 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG03024603E3 | LG0310021017100210071049 | EAR99 | 8542.39.00.60 | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | SOT108-1 | 1993-01-01 | ||||||||
|
74HC393DB,118
Nexperia
|
$0.1850 | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | YES | SSOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP1 | 14 | LG0302460856 | LG0310021017100210071060 | EAR99 | 8542.39.00.60 | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | SOT337-1 | ||||||||||
|
SN74HC393DBR
Texas Instruments
|
$0.1972 | Yes | Yes | Active | 5 V | 360 ns | 72 ns | 2 | 4 | YES | SSOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP | 14 | LG03024603E7 | LG0310021017100210071061 | EAR99 | 8542.39.00.90 | |||||
|
SN74HC393D
Texas Instruments
|
$0.2147 | Yes | Obsolete | 5 V | 360 ns | 72 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG03024603E6 | LG0310021017100210071049 | EAR99 | 8542.39.00.01 | ||||||
|
SN74HC393DT
Texas Instruments
|
$0.3630 | Yes | Obsolete | 5 V | 360 ns | 72 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG03024603E6 | LG0310021017100210071049 | EAR99 | 8542.39.00.01 | ||||||
|
74HC393D,652
Nexperia
|
$0.3930 | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG03024607X8 | LG0310021017100210071049 | EAR99 | 8542.39.00.60 | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | SOT108-1 | 1993-01-01 | |||||||||
|
SN74HC393DBLE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 360 ns | 2 | 4 | YES | SSOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP | 14 | LG03024603E7 | LG0310021017100210071061 | 8542.39.00.60 | SSOP-14 | ||||||||||||||
|
|
MC74HC393DR2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 435 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 | PLASTIC, SOIC-14 | ||||||||||||||||||||||||
|
|
SN74HC393DTE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 360 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 | GREEN, PLASTIC, SOIC-14 |