Parametric results for: 74HC393D/C,118 under Counters

Filter Your Search

1 - 10 of 62 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc393d
Select parts from the table below to compare.
Compare
Compare
package
SN74HC393DR
Texas Instruments
$0.1257 Yes Yes Active 5 V 360 ns 72 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 LG03024603E6 LG0310021017100210071049 EAR99 8542.39.00.90
package
74HC393D,653
Nexperia
$0.1840 Yes Active 5 V 190 ns 2 4 YES SOP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 LG03024603E3 LG0310021017100210071049 EAR99 8542.39.00.60 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1 1993-01-01
package
74HC393DB,118
Nexperia
$0.1850 Yes Obsolete 5 V 190 ns 2 4 YES SSOP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SSOP1 14 LG0302460856 LG0310021017100210071060 EAR99 8542.39.00.60 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 SOT337-1
package
SN74HC393DBR
Texas Instruments
$0.1972 Yes Yes Active 5 V 360 ns 72 ns 2 4 YES SSOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SSOP 14 LG03024603E7 LG0310021017100210071061 EAR99 8542.39.00.90
package
SN74HC393D
Texas Instruments
$0.2147 Yes Obsolete 5 V 360 ns 72 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 LG03024603E6 LG0310021017100210071049 EAR99 8542.39.00.01
package
SN74HC393DT
Texas Instruments
$0.3630 Yes Obsolete 5 V 360 ns 72 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 LG03024603E6 LG0310021017100210071049 EAR99 8542.39.00.01
package
74HC393D,652
Nexperia
$0.3930 Yes Obsolete 5 V 190 ns 2 4 YES SOP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 14 LG03024607X8 LG0310021017100210071049 EAR99 8542.39.00.60 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1 1993-01-01
package
SN74HC393DBLE
Texas Instruments
Check for Price Obsolete 5 V 360 ns 2 4 YES SSOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SSOP 14 LG03024603E7 LG0310021017100210071061 8542.39.00.60 SSOP-14
MC74HC393DR2
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 435 ns 2 4 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 21 MHz YES ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 8542.39.00.60 PLASTIC, SOIC-14
SN74HC393DTE4
Rochester Electronics LLC
Check for Price Active 5 V 360 ns 2 4 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 8542.39.00.60 GREEN, PLASTIC, SOIC-14