Filter Your Search
1 - 1 of 1 results
|
74HCT393D/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 38 ns | 2 | 4 | YES | SOP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 18 MHz | YES | 5.2 mA | ASYNCHRONOUS | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | 14 | 8542.39.00.60 |