Parametric results for: 78067-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 78067059
Select parts from the table below to compare.
Compare
Compare
78067-059
Amphenol FCi
Check for Price Buy Active 6 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) STRAIGHT LATCH-N-LOK CONNECTOR PANEL MOUNTABLE NO NO NO e4/e3 NO 94V-0 GOLD (50) OVER NICKEL/TIN (160) NO NO GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.30
78067-059LF
Amphenol FCi
Check for Price Buy Active 6 2 2.54 mm 3 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) STRAIGHT LATCH-N-LOK CONNECTOR PANEL MOUNTABLE NO 1 POLARIZED HOUSING NO NO e4/e3 NO 94V-0 GOLD (50) OVER NICKEL/TIN (160) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 0.804 inch 1.23 inch 0.13 inch Compliant EAR99 8536.69.40.30 LEAD FREE
78067-059LF
Amphenol Communications Solutions
Check for Price Buy Active 6 2 2.54 mm 3 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL/TIN (160) STRAIGHT LATCH-N-LOK CONNECTOR PANEL MOUNTABLE NO 1 POLARIZED HOUSING NO NO e4/e3 NO 94V-0 GOLD (50) OVER NICKEL/TIN (160) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 0.804 inch 1.23 inch 0.13 inch EAR99 8536.69.40.30 LEAD FREE