Filter Your Search
1 - 2 of 2 results
|
|
78067-059LF
Amphenol FCi
|
Check for Price | Active | 6 | 2 | 2.54 mm | 3 | MALE | BOARD | POLYCARBONATE | GOLD (50) OVER NICKEL/TIN (160) | STRAIGHT | LATCH-N-LOK CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | e4/e3 | NO | 94V-0 | GOLD (50) OVER NICKEL/TIN (160) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.705 inch | 0.804 inch | 1.23 inch | 0.13 inch | LEAD FREE | Compliant | EAR99 | 8536.69.40.30 | ||
|
|
78067-059LF
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2 | 2.54 mm | 3 | MALE | BOARD | POLYCARBONATE | GOLD (50) OVER NICKEL/TIN (160) | STRAIGHT | LATCH-N-LOK CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | e4/e3 | NO | 94V-0 | GOLD (50) OVER NICKEL/TIN (160) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.705 inch | 0.804 inch | 1.23 inch | 0.13 inch | LEAD FREE | EAR99 | 8536.69.40.30 |