Parametric results for: 78086-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 78086-059
Select parts from the table below to compare.
Compare
Compare
78086-059LF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2.54 mm 2 35 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED STRAIGHT LATCH-N-LOK CONNECTOR SHROUDED NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.717 inch 0.824 inch 1.33 inch 0.13 inch LEAD FREE EAR99 8536.69.40.30
78086-059LF
Amphenol FCi
Check for Price Yes Active 8 2 2.54 mm 2 35 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED STRAIGHT LATCH-N-LOK CONNECTOR SHROUDED NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.717 inch 0.824 inch 1.33 inch 0.13 inch LEAD FREE EAR99 8536.69.40.30 Compliant
78086-059
Amphenol FCi
Check for Price Active 8 MALE BOARD AND PANEL POLYCARBONATE STRAIGHT LATCH-N-LOK CONNECTOR SHROUDED NO NO NO NO 94V-0 NO NO GENERAL PURPOSE SOLDER EAR99 8536.69.40.30 Compliant