Parametric results for: 78087-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: 78087-059
Select parts from the table below to compare.
Compare
Compare
78087-059
Amphenol Communications Solutions
Check for Price Active 12 2 2.54 mm 20 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR 4 GROUND CONTACTS AVAILABLE IN 1 ROW NO 1 POLARIZED HOUSING NO NO e0 NO CSA; UL 94V-0 -55 °C 85 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR NO GREY 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 1.33 inch 0.2 inch EAR99 8536.69.40.30
78087-059LF
Amphenol Communications Solutions
Check for Price Yes Active 12 2 2.54 mm 3 35 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR 4 GROUND CONTACTS AVAILABLE IN 1 ROW NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 1.33 inch 0.2 inch EAR99 8536.69.40.30 LEAD FREE
78087-059LF
Amphenol FCi
Check for Price Yes Active 12 2 2.54 mm 3 35 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR 4 GROUND CONTACTS AVAILABLE IN 1 ROW NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT NO GREY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 1.33 inch 0.2 inch EAR99 8536.69.40.30 LEAD FREE Compliant
78087-059
Amphenol FCi
Check for Price No Active 12 2 2.54 mm 20 mΩ MALE 1000 Cycles BOARD AND PANEL POLYETHYLENE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR 4 GROUND CONTACTS AVAILABLE IN 1 ROW NO 1 POLARIZED HOUSING NO NO e0 NO CSA; UL 94V-0 -55 °C 85 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR NO GREY 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.705 inch 1.33 inch 0.2 inch EAR99 8536.69.40.30 Compliant