Filter Your Search
1 - 3 of 3 results
|
|
78091-059
Amphenol FCi
|
Check for Price Buy | Active | 16 | MALE | BOARD AND PANEL | POLYCARBONATE | STRAIGHT | LATCH-N-LOK CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
|
78091-059LF
Amphenol Communications Solutions
|
Check for Price Buy | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD AND PANEL | POLYCARBONATE | AU ON NI | STRAIGHT | LATCH-N-LOK CONNECTOR | SHROUDED | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | 94V-0 | GOLD (50) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.717 inch | 0.824 inch | 1.73 inch | 0.13 inch | EAR99 | 8536.69.40.30 | LEAD FREE | |||
|
|
78091-059LF
Amphenol FCi
|
Check for Price Buy | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD AND PANEL | POLYCARBONATE | AU ON NI | STRAIGHT | LATCH-N-LOK CONNECTOR | SHROUDED | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | 94V-0 | GOLD (50) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.717 inch | 0.824 inch | 1.73 inch | 0.13 inch | Compliant | EAR99 | 8536.69.40.30 | LEAD FREE |