Parametric results for: 78098-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 78098059
Select parts from the table below to compare.
Compare
Compare
78098-059
Amphenol FCi
Check for Price Buy Active 12 2 2.54 mm 3 35 mΩ 3 A MALE 1000 Cycles BOARD AND PANEL POLYCARBONATE GOLD (50) OVER NICKEL (50) RIGHT ANGLE LATCH-N-LOK CONNECTOR SHROUDED NO 4.8928 N 1 POLARIZED HOUSING 1.251 N NO NO e4 NO CSA, UL 94V-0 -40 °C 85 °C RECEPTACLE GOLD (50) OVER NICKEL (50) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.536 inch 0.954 inch 1.005 inch 0.2 inch Compliant EAR99 8536.69.40.30
78098-059LF
Amphenol FCi
Check for Price Buy Active 12 MALE BOARD AND PANEL POLYETHYLENE GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL RIGHT ANGLE LATCH-N-LOK CONNECTOR SHROUDED NO NO NO e4 NO 94V-0 GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL NO NO GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.30 LEAD FREE
78098-059
Amphenol Communications Solutions
Check for Price Buy Active 12 2 2.54 mm 3 35 mΩ 3 A MALE 1000 Cycles BOARD AND PANEL POLYCARBONATE GOLD (50) OVER NICKEL (50) RIGHT ANGLE LATCH-N-LOK CONNECTOR SHROUDED NO 4.8928 N 1 POLARIZED HOUSING 1.251 N NO NO e4 NO CSA, UL 94V-0 -40 °C 85 °C RECEPTACLE GOLD (50) OVER NICKEL (50) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.536 inch 0.954 inch 1.005 inch 0.2 inch EAR99 8536.69.40.30