Filter Your Search
1 - 4 of 4 results
|
|
78304-059LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 2 | 35 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.32 inch | 0.85 inch | 1.03 inch | 0.15 inch | LEAD FREE | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
78304-059LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 2 | 35 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.32 inch | 0.85 inch | 1.03 inch | 0.15 inch | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||
|
|
78304-059
Amphenol FCi
|
Check for Price | Active | 6 | 1 | 2.54 mm | 2 | 35 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYCARBONATE | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | PACKAGING TRAY, PEBBLE GRAY | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | RECEPTACLE | GOLD (50) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.32 inch | 0.85 inch | 1.03 inch | 0.15 inch | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
78304-059
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 1 | 2.54 mm | 2 | 35 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYCARBONATE | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | PACKAGING TRAY, PEBBLE GRAY | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | RECEPTACLE | GOLD (50) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.32 inch | 0.85 inch | 1.03 inch | 0.15 inch | EAR99 | 8536.69.40.40 |