Filter Your Search
1 - 10 of 301 results
|
MC78M08CDTG
onsemi
|
$0.0979 | Yes | End Of Life | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||
|
L78M08CV-DG
STMicroelectronics
|
$0.2391 | Yes | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||||||||||||||
|
MC78M08CDT
onsemi
|
$0.2442 | No | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 3.75 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||
|
MC78M08CDTRK
onsemi
|
$0.2442 | No | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 3.75 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | PLASTIC, DPAK-3 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
NJM78M08FA
New Japan Radio Co Ltd
|
$0.2620 | Yes | Yes | Transferred | 25 V | 10.5 V | 8 V | 2.8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||||
|
MC78M08ACDT
onsemi
|
$0.2628 | No | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
MC78M08CTG
onsemi
|
$0.2813 | Yes | End Of Life | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||||||||
|
MC78M08CDTRKG
onsemi
|
$0.2947 | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||
|
MC78M08ABDT
onsemi
|
$0.3139 | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||
|
NCV78M08BDTRKG
onsemi
|
$0.3238 | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.16 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |