Filter Your Search
1 - 10 of 30 results
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2340 | Yes | Obsolete | CMOS | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||||||||||
|
7W-14.31818MBE-T
TXC Corporation
|
$0.9558 | Yes | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||||
|
7W-14.300MBE-T
TXC Corporation
|
$0.9558 | Yes | Obsolete | 14.3 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | compliant | Clock | |||||||||||
|
7W-14.31818MAB-T
TXC Corporation
|
$1.1886 | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 70 MHz | -10 MHz | 8 ns | 20 mA | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||
|
7W-14.7456MBC-T
TXC Corporation
|
$1.1947 | Yes | Yes | Obsolete | 14.7456 MHz | 100 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | NO | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||
|
7W-14.31818MBB-T
TXC Corporation
|
$1.2700 | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 70 MHz | -10 MHz | 8 ns | 20 mA | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||
|
7W-14.31818MBA-T
TXC Corporation
|
$1.3540 | Yes | Obsolete | 14.3182 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
7W-14.7456MBB-T
TXC Corporation
|
$1.4548 | Yes | Obsolete | 14.7456 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
7W-14.31818MBC-B
TXC Corporation
|
Check for Price | Yes | Obsolete | CMOS | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | SMD, 4 PIN | unknown | Clock | ||||||||||||||||||||||
|
7W-14.31818MDF-B
TXC Corporation
|
Check for Price | Yes | Obsolete | CMOS | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | SMD, 4 PIN | unknown | Clock |