Filter Your Search
1 - 10 of 577 results
|
USB4180-03-0120-C
Global Connector Technology
|
$0.6279 | Yes | Active | 6 | 2 | 1.5 mm | 2 | 50 mΩ | 1.25 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | STRAIGHT | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | UL | 94V-0 | -25 °C | 85 °C | MOUNTING FLANGE | PLUG | RECTANGULAR | USB c | NO | BLACK | YES | LOCKING | GENERAL PURPOSE | STAGGERED | 2.2 mm | 3u inch | NICKEL | SURFACE MOUNT | 0.094 inch | 0.437 inch | 0.341 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||
|
USB4080-03-A
Global Connector Technology
|
$0.6515 | Yes | Active | 24 | 2 | 500 µm | 2 | 50 mΩ | 250 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | UL | 94V-0 | -25 °C | 85 °C | LOCATING POSTS | RECEPTACLE | RECTANGULAR | USB2.0 C | NO | BLACK | YES | LOCKING | GENERAL PURPOSE | STAGGERED | 1.1 mm | 3u inch | NICKEL | SURFACE MOUNT | 0.124 inch | 0.311 inch | 0.352 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||||
|
90598-003
Amphenol Communications Solutions
|
$0.6660 | No | Active | 8 | 1 | 2.54 mm | 2 | 3 A | FEMALE | 2500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | PEG | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 5u inch | SOLDER | 0.645 inch | 0.615 inch | 0.7 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
54601-908003LF
Amphenol Communications Solutions
|
$0.6930 | Yes | End Of Life | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | JACK | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
90598-003LF
Amphenol Communications Solutions
|
$0.7055 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 3 A | FEMALE | 2500 Cycles | BOARD | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | PEG | JACK | GOLD | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 5u inch | SOLDER | 0.645 inch | 0.615 inch | 0.7 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||
|
44248-0033
Molex
|
$1.0000 | Yes | Yes | Active | 16 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | BRASS | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORT 8 POSITION EACH | 1000VAC V | NO | 500 MΩ | 2 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | PEG | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.53 inch | 0.609 inch | 1.274 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ROHS COMPLIANT | |||||||||||
|
0894858003
Molex
|
$1.2651 | Yes | Yes | Active | 4 | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | NO | NO | NO | e3 | NO | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||
|
89485-8003
Molex
|
$1.7495 | Yes | Yes | Active | 4 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE | STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | MOLEX LLC | compliant | Molex | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
112-080800-34
Sentinel Connector Systems Inc
|
$4.1796 | Contact Manufacturer | 8 | MALE | CABLE | POLYCARBONATE | GOLD (50) OVER NICKEL (100) | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | -40 °C | 70 °C | PLUG | NO | NO | GENERAL PURPOSE | SENTINEL CONNECTOR SYSTEMS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
10129368-003C-TRLF
Amphenol FCi
|
$5.8791 | Yes | Active | 29 | 1 | 1 | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VDC V | 1 GΩ | 1 | e3 | UL | 55 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | BLACK | 0.05 inch | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.217 inch | 0.321 inch | 1.801 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |