Filter Your Search
1 - 1 of 1 results
|
|
81C45-R-AB3-E-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Obsolete | 4 V | 700 mV | 10 V | 4.2 µA | +4.5V | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SOT-89, 3 PIN | EAR99 | 8542.39.00.60 |