Filter Your Search
1 - 1 of 1 results
|
82C39L-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +3.9V | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT | SOT-25, 5 PIN | 5 | VD001003107810021069 | EAR99 | 8542.39.00.60 |