Filter Your Search
1 - 2 of 2 results
|
82_MMCX-50-0-1/111_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.11 | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | VSWR MAX AT 2.5 GHZ | NO | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.177 inch | 0.118 inch | HUBER+SUHNER AG | ROHS COMPLIANT | not_compliant | HUBER & SUHNER | ||||
|
82MMCX-50-0-1/111NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.11 | FEMALE | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD (4) OVER NICKEL PALLADIUM (79) | STRAIGHT | RF MMCX CONNECTOR | MMCX | VSWR MAX AT 2.5 GHZ | NO | 6 GHz | NO | NO | NO | JACK | GOLD (4) OVER NICKEL PALLADIUM (79) | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | ROHS COMPLIANT | compliant |