Parametric results for: 82P-R under Trimmer Potentiometers

Filter Your Search

1 - 10 of 53 results

All Filters
|
-
-
-
Manufacturer Part Number: 82pr
Select parts from the table below to compare.
Compare
Compare
82PR100KLF
TT electronics / BI Technologies
$0.7130 Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR200KLF
TT electronics / BI Technologies
$0.7350 Yes Yes Active 200 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR5KLF
TT electronics / BI Technologies
$0.7350 Yes Yes Active 5 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR20LF
TT electronics / BI Technologies
$0.7350 Yes Yes Active 20 Ω 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR1KLF
TT electronics / BI Technologies
$0.7420 Yes Yes Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR10KLFTB
TT electronics / BI Technologies
$0.7810 Yes Active 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 TUBE 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR100LF
TT electronics / BI Technologies
$0.7856 Yes Yes Active 100 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR200LF
TT electronics / BI Technologies
$0.7958 Yes Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR500LF
TT electronics / BI Technologies
$0.8170 Yes Yes Active 500 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50
82PR20KLF
TT electronics / BI Technologies
$0.8386 Yes Yes Active 20 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 CIRCULAR PACKAGE BULK 220 deg Matte Tin (Sn) WIRE 432 µm 6.35 mm 6.35 mm 3.556 mm PCB Mount, Compliant EAR99 8533.40.80.50