Filter Your Search
1 - 10 of 295 results
|
BD038-42-B-1-0190-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94-V0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.9 mm | FLASH inch | SURFACE MOUNT | 0.133 inch | 0.303 inch | 1.05 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
74842-B601
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 60 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
74842-B162
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
WL842BL-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.165 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||
|
74842-B395
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 39 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
BD038-42-B-1-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.9 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||
|
BD038-42-B-0-0190-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94-V0 | -40 °C | 105 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.9 mm | FLASH inch | SURFACE MOUNT | 0.133 inch | 0.303 inch | 1.05 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WL842B3-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.165 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||
|
74842-B235
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 23 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
IMSA-9842B-70Z01-GF
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |