Parametric results for: 84513-101LF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,481 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 84513101lf,101lf
Select parts from the table below to compare.
Compare
Compare
10124323-401-01LF
Amphenol Communications Solutions
$0.0620 Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED 1 unknown
10127721-101LF
Amphenol Communications Solutions
$0.1650 Yes Active 10 20 mΩ MALE BOARD LIQUID CRYSTAL POLYMER SN STRAIGHT POWER CONNECTOR RATED CURRENT(POWER):8.5A NO 8.0064 N 1 GΩ 2.0016 N e3 UL 94V-0 -40 °C 105 °C S0P10 Tin (Sn) COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.341 inch 0.433 inch 0.732 inch 0.126 inch 10 compliant AMPHENOL ICC EAR99 8536.69.40.40
77315-101-01LF
Amphenol Communications Solutions
$0.2181 Yes Active 1 1 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.157 inch 0.1 inch 0.157 inch compliant AMPHENOL ICC EAR99 8536.69.40.40
75869-101LF
Amphenol Communications Solutions
$0.4124 Yes Active 10 2 2.54 mm 2 15 mΩ 3 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1414VAC V NO 20 GΩ SHRD RIGHT 0.245 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.377 inch 0.706 inch 0.12 inch 10 compliant AMPHENOL ICC EAR99 8536.69.40.40 ROHS COMPLIANT
10056847-101LF
Amphenol FCi
$0.4255 Yes Yes Active 20 2 800 µm 2 35 mΩ 500 mA FEMALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (100) RIGHT ANGLE CARD EDGE CONNECTOR ROHS COMPLIANT 300VAC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY STAGGERED BELLOWED TYPE BLACK 0.031 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE STAGGERED 8.2042 mm 30u inch SURFACE MOUNT 0.209 inch 0.307 inch 0.433 inch compliant AMPHENOL FCI ASIA PTE LTD EAR99 8536.69.40.40 LEAD FREE Amphenol
PPPC101LFBN-RC
Sullins Connector Solutions
$0.4651 Yes Yes Active 10 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.334 inch 1.02 inch 0.125 inch compliant SULLINS CONNECTOR SOLUTIONS INC EAR99 8536.69.40.40 Sullins
10127720-101LF
Amphenol FCi
$0.4673 Yes Active 10 20 mΩ MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN ON NI RIGHT ANGLE POWER CONNECTOR RATED CURRENT(POWER):5.5A 1000VAC V NO 8.0064 N 1 GΩ 3.6974 N UL 94V-0 -40 °C 105 °C S0P10 COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.34 inch 0.39 inch 0.732 inch 0.126 inch compliant FCI EAR99 8536.69.40.30
PPTC101LFBN-RC
Sullins Connector Solutions
$0.4682 Yes Yes Active 10 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 1.02 inch 0.125 inch compliant SULLINS CONNECTOR SOLUTIONS INC EAR99 8536.69.40.40 Sullins
10127721-101LF
Amphenol FCi
$0.4691 Yes Active 10 20 mΩ MALE BOARD LIQUID CRYSTAL POLYMER SN STRAIGHT POWER CONNECTOR RATED CURRENT(POWER):8.5A NO 8.0064 N 1 GΩ 2.0016 N e3 UL 94V-0 -40 °C 105 °C S0P10 Tin (Sn) COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.341 inch 0.433 inch 0.732 inch 0.126 inch compliant FCI EAR99 8536.69.40.40
75869-101LF
Amphenol FCi
$0.4868 Yes Yes Active 10 2 2.54 mm 2 15 mΩ 3 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1414VAC V NO 20 GΩ SHRD RIGHT 0.245 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.377 inch 0.706 inch 0.12 inch compliant AMPHENOL FCI ASIA PTE LTD EAR99 8536.69.40.40 ROHS COMPLIANT Amphenol