Parametric results for: 87023-650LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 87023650lf
Select parts from the table below to compare.
Compare
Compare
87023-650LF
Amphenol FCi
Check for Price Yes Yes Active 100 2 1.27 mm 2 20 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR RIB-CAGE NO 1.529 N 50 GΩ POLARIZED HOUSING .417 N NO NO e3 NO UL, CSA 94V-0 -55 °C 130 °C RECEPTACLE TIN OVER NICKEL BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NATURAL 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.12 inch 0.187 inch 2.62 inch LEAD FREE Compliant EAR99 8536.69.40.40
87023-650LF
Amphenol Communications Solutions
Check for Price Yes Active 100 2 1.27 mm 2 20 mΩ 1 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR RIB-CAGE NO 1.529 N 50 GΩ POLARIZED HOUSING .417 N NO NO e3 NO UL, CSA 94V-0 -55 °C 130 °C RECEPTACLE TIN OVER NICKEL BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NATURAL 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.12 inch 0.187 inch 2.62 inch LEAD FREE Compliant EAR99 8536.69.40.40 100