Filter Your Search
1 - 4 of 4 results
|
87106-059 RW
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | Unknown | |||||||||||||||||||||||||||||
|
|
87106-059
KEMET Corporation
|
Check for Price Buy | No | Transferred | 1 µF | 100 V | 10 % | 2530 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | WAFFLE PACK | NO | TIN LEAD | 2.54 mm | FLAT | 6.096 mm | 7.62 mm | 6.335 mm | Not Compliant | , 2530 | EAR99 | |||
|
|
87106059
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 1 µF | 100 V | 10 % | 2530 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 6.35 mm | 7.62 mm | Compliant | , 2530 | EAR99 | |||
|
|
87106-059
Kyocera AVX Components
|
Check for Price Buy | No | Active | 1 µF | 100 V | 10 % | 2530 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 6.35 mm | 7.62 mm | Compliant | , 2530 | EAR99 |