Parametric results for: 88079-0400AG under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 880790400ag
Select parts from the table below to compare.
Compare
Compare
88079-0400AG
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 40 2 508 µm 2 40 mΩ 500 mA MALE 30 Cycles BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 250VAC V NO .973 N 1 GΩ POLARIZED HOUSING .0973 N e4 UL -55 °C 85 °C FITTING NAIL PLUG Gold (Au) COPPER ALLOY RECTANGULAR CENTRONIC NATURAL 0.02 inch NO LOCKING ONE RECTANGULAR 5.588 mm SURFACE MOUNT 0.189 inch 0.118 inch 0.571 inch EAR99 8536.69.40.40