Filter Your Search
1 - 10 of 164,574 results
|
0022289030
Molex
|
$0.0959 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
0022289020
Molex
|
$0.1020 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
0022289023
Molex
|
$0.1228 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
MTSW-101-28-L-S-890
Samtec Inc
|
$0.1356 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||
|
22-28-9020
Molex
|
$0.1431 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.135 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
22-28-9023
Molex
|
$0.1659 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.16 inch | 0.2 inch | 0.135 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
DW-01-13-F-S-890
Samtec Inc
|
$0.1800 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.9 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
1-2232890-3
TE Connectivity
|
$0.1980 | Yes | Active | 3 | 1 | 2.5 mm | 2 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 2A | 1 | POLARIZED | 250 V | 22 AWG | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 110 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 0.287 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
172890-6
TE Connectivity
|
$0.2056 | Yes | Yes | Active | 6 | 1 | 2 mm | MALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACTS: 172781; 172782 | NO | 115/230VAC | 1 | 250 V | 22 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.14 inch | 0.503 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
890334023008
Wurth Elektronik
|
$0.2068 | Yes | Active | WURTH ELEKTRONIK GMBH & CO KG | , | compliant | Würth Elektronik | EAR99 | 8532.25.00.80 | FILM CAPACITOR | 2 |