Filter Your Search
1 - 10 of 46 results
|
|
WL689AB-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.35 inch | 1.169 inch | 0.671 inch | LEAD FREE | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
2VH18/9AB8
Cooper Industries
|
Check for Price | Active Unconfirmed | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
2KH18/9AB15
Eaton Corporation
|
Check for Price | Active Unconfirmed | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
2KH18/9AB15
Cooper Industries
|
Check for Price | Active Unconfirmed | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
WL889AB-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.35 inch | 1.169 inch | 0.671 inch | LEAD FREE | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
2VH18/9AB15
WPI Viking Electronics Inc
|
Check for Price | Transferred | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
EFS04-89-A-B1-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 89 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.197 inch | 8.92 inch | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
EFS04-89-A-B1-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 89 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.197 inch | 8.92 inch | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
2KH18/9AB8
Eaton Corporation
|
Check for Price | Active Unconfirmed | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
2VH18/9AB15
Eaton Corporation
|
Check for Price | Active Unconfirmed | 36 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 3.655 inch | 0.22 inch | Compliant | EAR99 | 8536.69.40.40 |