Filter Your Search
1 - 10 of 27 results
|
8BS55
Baneasa SA
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SPD6628BS
Solid State Devices Inc (SSDI)
|
Check for Price | Obsolete | 4 A | 1.6 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 75 A | 1 | Not Qualified | E-XALF-W2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | E-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
18BS35
Baneasa SA
|
Check for Price | Obsolete | 18 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SFM28-BS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
8BS40
Baneasa SA
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
8BS25
Baneasa SA
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
8BS35
Baneasa SA
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
8BS45
Baneasa SA
|
Check for Price | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | POWER | 135 A | 1 | Not Qualified | R-PSFM-T2 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
DGS10-018BS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | YES | 180 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | TO-263AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 4 | D2PAK | |||||||||
|
SFM38-BS
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 |