Filter Your Search
1 - 10 of 467 results
|
7008S25G
Integrated Device Technology Inc
|
$97.6656 | No | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 305 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 1 | 70 °C | 240 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | 84 | GU84 | compliant | EAR99 | 8542.32.00.41 | 1996-03-01 | ||||||
|
IDT7198S25DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.004 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
S128K8S-25CC
Inova Microelectronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2 V | 150 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INOVA MICROELECTRONICS CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
FM1208S-250DC
Ramtron International Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 250 ns | NON-VOLATILE SRAM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAMTRON INTERNATIONAL CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||
|
7008S25JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 25 ns | DUAL-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||
|
61298S25TC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | 0.300 INCH, SIDEBRAZED, DIP-28 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
PDM41098S25SOI
IXYS Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 220 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | IXYS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
8S256-55/BXCJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 4.5 V | 95 µA | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
PDM41098S25SOM
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 190 µA | CMOS | MILITARY | R-PDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ32,.44 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
707278S25PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 330 µA | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | QFP, QFP100,.63SQ,20 | 100 | PN100 | not_compliant | EAR99 | 8542.32.00.41 |