Filter Your Search
1 - 4 of 4 results
|
8T49N012NLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 354 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8T49N012NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 66.67 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 381 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | HVQCCN, | 56 | NLG56P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
8T49N012NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 25 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | VFQFPN | 56 | NLG56P2 | NLR | 8542390001 | Renesas Electronics | ||||||||
|
8T49N012NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 66.67 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | 381 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | EAR99 | 8542.39.00.01 |