Filter Your Search
1 - 10 of 1,414 results
|
2-1971905-3
TE Connectivity
|
$0.1650 | Yes | Active | 18 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | B | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S12P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | BLUE | 0.205 inch | YES | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2-1971905-3
TE Connectivity
|
$0.1650 | Yes | Active | 18 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | B | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S12P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | BLUE | 0.205 inch | YES | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
1-1971905-3
TE Connectivity
|
$0.2013 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | A | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
1-1971905-3
TE Connectivity
|
$0.2013 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | A | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
3-1971905-3
TE Connectivity
|
$0.2342 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | C | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | RED | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
3-1971905-3
TE Connectivity
|
$0.2342 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | C | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | RED | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
4-1971905-3
TE Connectivity
|
$0.2478 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | D | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | YELLOW | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
4-1971905-3
TE Connectivity
|
$0.2478 | Yes | Active | 6 | 2 | 3.3 mm | 4 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | 500 MΩ | 4A | 1 | POLARIZED | D | 250 V | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | YELLOW | 0.205 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 78.73u inch | CRIMP | 0.488 inch | 0.488 inch | 0.484 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
501939-0530
Molex
|
$0.3015 | Yes | Active | 5 | 1 | FEMALE | GLASS FILLED POLYAMIDE | BOARD CONNECTOR | NO | UL | RECEPTACLE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | 0.177 inch | 0.236 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
26-48-9053
Molex
|
$0.4465 | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | KK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant |