Parametric results for: 91 92 93 94 95 96 99 - 5 ... under Pushbutton Switches

Filter Your Search

1 - 10 of 8,021 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: SQUARE TYPE
Select parts from the table below to compare.
Compare
Compare
TP11CGPC0
TE Connectivity
$4.0834 No Active 400 mA 20 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH SQUARE TYPE SQUARE BUTTON 0.02A@20VAC 0.4VA@28VDC 0.02A@20VDC 400 mA OFF-(ON) 20 V 1000VAC V 1 GΩ 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYAMIDE 762 µm GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY POLYESTER NON-ILLUMINATED HIGH TEMP POLYESTER 1 BULK 2 EPOXY TERMINAL SEALED HAND NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm 0.13 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity
TP11CGPC2
TE Connectivity
$4.7350 No Active 400 mA 20 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT RED POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity
1437571-6
TE Connectivity
$5.3135 No Active 400 mA 20 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT RED POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm TE CONNECTIVITY LTD compliant TE Connectivity
TP11CGRA2
TE Connectivity
$5.5188 No Active 400 mA 20 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT RED POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO SOLDER 0.124 inch 8.13 mm 5.23 mm 8.13 mm TE CONNECTIVITY LTD compliant TE Connectivity
1-1437571-0
TE Connectivity
$5.7908 No Active 400 mA 20 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT RED POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO SOLDER 0.124 inch 8.13 mm 5.23 mm 8.13 mm TE CONNECTIVITY LTD compliant TE Connectivity
TP11FGPC0
TE Connectivity
$5.9300 No Obsolete 400 mA 20 V 100000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH SQUARE TYPE SQUARE BUTTON 0.02A@20VAC 0.4VA@28VDC 0.02A@20VDC 400 mA 20 V 1000VAC V 1 GΩ 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYAMIDE 762 µm GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY POLYESTER NON-ILLUMINATED HIGH TEMP POLYESTER 1 BULK 3 EPOXY TERMINAL SEALED HAND NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm 0.13 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31
1437571-4
TE Connectivity
$6.2582 Yes Active 400 mA 20 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm TE CONNECTIVITY LTD compliant
TP11FGRA0
TE Connectivity
$7.3254 Yes Active 400 mA 20 V 100000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH SQUARE TYPE 0.02A@20VAC 0.4VA@28VDC 0.02A@20VDC 400 mA 20 V 1000VAC V 1 GΩ 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYAMIDE 762 µm GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY POLYESTER NON-ILLUMINATED HIGH TEMP POLYESTER 1 BULK 5 EPOXY TERMINAL SEALED HAND NO SOLDER 0.124 inch 8.13 mm 5.23 mm 8.13 mm 0.13 inch TE CONNECTIVITY LTD compliant TE Connectivity
TP11FGPC2
TE Connectivity
$7.7538 No Active 400 mA 20 V 100000 Cycle(s) SPDT MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT RED POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO WIRE 0.124 inch 5.23 mm 8.13 mm 8.13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity
1-1437571-5
TE Connectivity
$8.5978 Yes Active 400 mA 20 V 100000 Cycle(s) SPDT MOMENTARY MINIATURE SWITCH SQUARE TYPE 0.02A@20VAC 0.02A@20VDC 400 mA 20 V 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYAMIDE GOLD OVER NICKEL COPPER ALLOY POLYESTER NON-ILLUMINATED 1 BULK EPOXY TERMINAL SEALED NO SOLDER 0.124 inch 8.13 mm 5.23 mm 8.13 mm TE CONNECTIVITY LTD compliant