Parametric results for: 91091-059 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 91091059
Select parts from the table below to compare.
Compare
Compare
79109-1059
Molex
$1.7900 Yes Yes Active 20 2 2 mm 2 15 mΩ 1 A FEMALE 50 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS,ELV COMPLIANT W/TUBE PKG 500VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6482 mm 30u inch SURFACE MOUNT 0.165 inch 0.175 inch 0.797 inch Compliant EAR99 8536.69.40.40
91091-059LF
Amphenol FCi
Check for Price Obsolete FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 LEAD FREE
91091-059
Amphenol FCi
Check for Price Obsolete FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40