Filter Your Search
1 - 10 of 1,066 results
|
|
91WR10KLF
TT electronics / BI Technologies
|
$1.8251 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | 125 °C | -55 °C | 3 | Radial | BULK | Matte Tin (Sn) | PCB Mount, | Compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 5.08 mm | 500 mW | 70 °C | 10 kΩ | LINEAR | TRIMMER | 174 deg | WIRE | 20 % | 250 V | |||||||||||||||||||
|
|
91W-R6AC-6-NW0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 18 mA | 1 | COMPLEX | LED LAMP | 60 °C | -25 °C | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
91WR2MEG
TT electronics / BI Technologies
|
Check for Price | No | No | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e0 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Tin/Lead (Sn/Pb) | PCB Mount, | Compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 500 mW | 70 °C | 2 MΩ | LINEAR | TRIMMER | 174 deg | WIRE | 20 % | 250 V | 6.35 mm | 100 ppm/°C | ||||||||||||||||
|
|
91W-R/G120DC-6-S0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED/GREEN | 18 mA | 1 | COMPLEX | LED LAMP | 60 °C | -25 °C | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
91W-R6K60HD-CW0
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | PANEL MOUNT | 6500 mcd | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | CYLINDRICAL | 5.84 mm | 7.1 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
|
91W-R6K28HD-NW9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | PANEL MOUNT | 6500 mcd | WATER CLEAR DIFFUSED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | CYLINDRICAL | 5.84 mm | 7.1 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
|
91W-R6K5H-NW9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | PANEL MOUNT | 6500 mcd | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | CYLINDRICAL | 5.84 mm | 7.1 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
|
91W-R24AC-6-CR9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 18 mA | 1 | COMPLEX | LED LAMP | 60 °C | -25 °C | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
91W-R48AC-6-NW9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 18 mA | 1 | COMPLEX | LED LAMP | 60 °C | -25 °C | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
91W-RLP12-CW9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 2 mA | 1 | NO | PANEL MOUNT | 2.3 mcd | 635 nm | 50 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 5.84 mm | 7.1 mm | 8541.40.20.00 |