Filter Your Search
1 - 10 of 5,510 results
|
2-284932-4
TE Connectivity
|
$0.3254 | Yes | Active | 4 | 1 | 2.5 mm | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 0.05 inch | 2A | 1 | POLARIZED | 63 V | 22 AWG | 24 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | NO | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 0.289 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
9324-0-15-15-23-27-04-0
Mill-Max Mfg Corp
|
$0.4855 | Yes | Yes | Active | MILL-MAX MFG CORP | unknown | Mill-Max | PFOA, PFOS, ROHS AND REACH COMPLIANT | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-9993246
Harwin
|
$0.5088 | Yes | Yes | Obsolete | 32 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.118 inch | HARWIN PLC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
9324-0-15-80-23-80-04-0
Mill-Max Mfg Corp
|
$0.7440 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | Mill-Max | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9324-0-15-80-23-14-04-0
Mill-Max Mfg Corp
|
$0.7918 | Yes | Active | MILL-MAX MFG CORP | compliant | Mill-Max | EAR99 | 8536.90.40.00 | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9324-0-15-80-23-27-04-0
Mill-Max Mfg Corp
|
$0.8301 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | Mill-Max | PFOA, PFOS, ROHS AND REACH COMPLIANT | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9324-0-15-15-23-14-04-0
Mill-Max Mfg Corp
|
$0.9117 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | Mill-Max | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0527932470
Molex
|
$0.9442 | Yes | Yes | Active | 24 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e6 | NO | 94V-0 | TIN BISMUTH | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||
|
8609324G815755E1LF
Amphenol FCi
|
$1.0000 | Yes | Active | 24 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | Amphenol | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
M20-9993245
Harwin
|
$1.0079 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |