Filter Your Search
1 - 3 of 3 results
|
|
93R2D-R22-H30
Bourns Inc
|
Check for Price | No | Obsolete | 15 kΩ | 5 % | 1 W | 6363 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | 125 °C | -40 °C | Single Turn | 6 | 240 deg | 17.45 mm | 22.86 mm | 15.88 mm | Unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
|
93R2D-R22-H30/H30
Bourns Inc
|
Check for Price | No | Obsolete | 15 kΩ | 5 % | 2 W | 6390 | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | 125 °C | -40 °C | Single Turn | 6 | 240 deg | 12.7 mm | 17.45 mm | 22.86 mm | 15.88 mm | Unknown | EAR99 | 8533.40.80.50 | ||||||||||||
|
|
93R2D-R22-H30L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 6 | 1 | 240 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | Not Compliant | EAR99 | 8533.40.80.50 |