Filter Your Search
1 - 4 of 4 results
|
|
93R2D-R22-S20/S20
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 500 mW | 6390 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 125 °C | -40 °C | Single Turn | 6 | 225 deg | 12.7 mm | 17.45 mm | 22.86 mm | 15.88 mm | Unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
|
93R2D-R22-S20L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 6 | 1 | 225 deg | Tin (Sn) | FLAT | 17.45 mm | 22.86 mm | 15.88 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||||
|
|
93R2D-R22-S20/S20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | 6390 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | -40 °C | Single Turn | 6 | 225 deg | Tin (Sn) | 12.7 mm | 17.45 mm | 22.86 mm | 15.88 mm | Not Compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
|
93R2D-R22-S20
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 250 mW | 6363 | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 125 °C | -40 °C | Single Turn | 6 | 225 deg | 17.45 mm | 22.86 mm | 15.88 mm | Unknown | EAR99 | 8533.40.80.70 |