Parametric results for: 93R2D-R22-T25 under Potentiometers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: 93r2d-r22-t25
Select parts from the table below to compare.
Compare
Compare
93R2D-R22-T25/T25
Bourns Inc
Check for Price No Obsolete 1 MΩ 10 % 500 mW 6390 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO 125 °C -40 °C Single Turn 6 225 deg 12.7 mm 17.45 mm 22.86 mm 15.88 mm Unknown EAR99 8533.40.80.70
93R2D-R22-T25/T25L
Bourns Inc
Check for Price Yes Active 1 MΩ 10 % 500 mW 6390 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO e3 125 °C -40 °C Single Turn 6 225 deg Tin (Sn) 12.7 mm 17.45 mm 22.86 mm 15.88 mm Not Compliant EAR99 8533.40.80.70
93R2D-R22-T25L
Bourns Inc
Check for Price Yes Yes Active 1 MΩ 10 % 250 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 6 1 225 deg Tin (Sn) FLAT 17.45 mm 22.86 mm 15.88 mm Not Compliant EAR99 8533.40.80.70
93R2D-R22-T25
Bourns Inc
Check for Price No Obsolete 1 MΩ 10 % 250 mW 6363 PANEL MOUNT Panel Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC NO 125 °C -40 °C Single Turn 6 225 deg 17.45 mm 22.86 mm 15.88 mm Unknown EAR99 8533.40.80.70 Panel Mount, 6363