Parametric results for: A-R-F-96ABC-R under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: a-r-f-96abc-r
Select parts from the table below to compare.
Compare
Compare
A-RF96ABCR-1
ASSMANN WSW components GmbH
Check for Price Yes Active 96 3 2.54 mm 3 20 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD EURO CONNECTOR NO 1000 GΩ CUL; UL 94V-0 -40 °C 105 °C HOLE .110 RECEPTACLE RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch NO LOCKING LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.417 inch 0.702 inch 3.7 inch 0.122 inch EAR99 8536.69.40.40
A-R-F-96ABC-R
ASSMANN WSW components GmbH
Check for Price Yes Active 96 3 2.54 mm 3 40 mΩ 2 A FEMALE 400 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR QUALITY CLASS 3 1550VAC V NO .9452 N 1000 GΩ SHRD ENDS .139 N YES e3 UL; VDE -55 °C 125 °C HOLE 0.1 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING LOCKING A,B,C ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.417 inch 0.702 inch 3.701 inch 0.118 inch EAR99 8536.69.40.40 Compliant
A-RF96ABCR-2
ASSMANN WSW components GmbH
Check for Price Yes Active 48 3 2.54 mm 3 2 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD EURO CONNECTOR NO POLARIZED HOUSING UL 94V-0 HOLE 0.118 RECEPTACLE RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch NO LOCKING LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 12u inch SOLDER 0.409 inch 0.702 inch 3.7 inch 0.102 inch EAR99 8536.69.40.40
A-RF96ABCR
ASSMANN WSW components GmbH
Check for Price Yes Active 96 3 2.54 mm 3 40 mΩ 2 A FEMALE 400 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR QUALITY CLASS 3 1550VAC V NO .9452 N 1000 GΩ SHRD ENDS .139 N YES e3 UL; VDE -55 °C 125 °C HOLE 0.1 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING LOCKING A,B,C ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.417 inch 0.702 inch 3.701 inch 0.118 inch EAR99 8536.69.40.40 Compliant