Filter Your Search
1 - 1 of 1 results
|
|
A-USB3A-R
ASSMANN WSW components GmbH
|
Check for Price Buy | Yes | Obsolete | 9 | 2 | 2.5 mm | 2 | 50 mΩ | 1.8 A | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | USB CONNECTOR | 30VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | RETENTION CLIPS | STAGGERED | USB3.0 A | NO | BLUE | YES | LOCKING | GENERAL PURPOSE | STAGGERED | 1.5 mm | 15u inch | SOLDER | 0.276 inch | 0.65 inch | 0.518 inch | 0.098 inch | EAR99 | 8536.69.40.30 |