Parametric results for: A2-R2 under Fixed Inductors

Filter Your Search

1 - 10 of 790 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a2-r2
Select parts from the table below to compare.
Compare
Compare
MLF2012A2R2KT000
TDK Corporation
$0.0203 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 500 mΩ 10 % YES 10 MHz 50 mA 80 MHz FERRITE 45 0805 RF INDUCTOR 1 YES e2 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN NICKEL COPPER DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ1608A2R2WT000
TDK Corporation
$0.0206 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 250 mΩ 20 % YES 10 MHz 500 mA FERRITE 0603 1 YES DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
ELGTEA2R2NA
Panasonic Electronic Components
$0.0404 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 200 mΩ 30 % YES 1 MHz 800 mA 55 MHz 0805 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF2012A2R2JTD25
TDK Corporation
$0.0521 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 500 mΩ 5 % YES 10 MHz 50 mA 80 MHz FERRITE 45 0805 RF INDUCTOR 1 YES AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ2012A2R2WT000
TDK Corporation
$0.0641 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 150 mΩ 20 % YES 10 MHz 650 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ2012A2R2WTD25
TDK Corporation
$0.0855 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 150 mΩ 20 % YES 10 MHz 650 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ1608A2R2WTD25
TDK Corporation
$0.0953 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 250 mΩ 20 % YES 10 MHz 500 mA FERRITE 0603 1 YES DC RESISTANCE IS MEASURED AT : 30%; INDUCTANCE IS MEASURED AT 1 MILLI AMPERE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
MLF2012A2R2JT000
TDK Corporation
$0.1125 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 500 mΩ 5 % YES 10 MHz 50 mA 80 MHz FERRITE 45 0805 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLF1608A2R2JT000
TDK Corporation
$0.1288 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 5 % YES 10 MHz 30 mA 80 MHz FERRITE 35 0603 RF INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00
MLF1608A2R2KTD25
TDK Corporation
$0.1474 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 10 % YES 10 MHz 30 mA 80 MHz FERRITE 35 0603 RF INDUCTOR 1 YES INDUCTANCE IS MEASURED AT 1 MILLI AMPERE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP EAR99 8504.50.80.00