Filter Your Search
1 - 10 of 37 results
|
|
SRR1260A-2R4Y
Bourns Inc
|
$1.1651 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 2.4 µH | 11.5 mΩ | 30 % | YES | 100 kHz | 7.8 A | 63.8 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||||
|
|
M39010/2A2R4JM
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 280 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 92 MHz | IRON | 44 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/02 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
M39010/09A2R4JM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 550 mΩ | 5 % | NO | 335 mA | 100 MHz | POWERED IRON | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | e0 | M39010/09 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||
|
|
MIL-C-39010/02A2R4JM
API Delevan
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.4 µH | 5 % | IRON | 105 °C | -55 °C | Axial | 640 µm | 36.53 mm | 4.11 mm | 10.41 mm | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
|
M39010/20A2R4JM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 550 mΩ | 5 % | YES | 355 mA | 100 MHz | POWERED IRON | 30 | 3313 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | MIL-PRF-39010/20 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.3 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||||||
|
|
M39010/02A2R4JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 280 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 92 MHz | IRON | 44 | RF INDUCTOR | 1 | NO | MIL-PRF-39010/02 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||
|
|
M39010/02A2R4JP
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 280 mΩ | 5 % | NO | 7.9 MHz | 535 mA | 92 MHz | IRON | 44 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/02 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||||
|
|
M39010/09A2R4JR
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.4 µH | 550 mΩ | 5 % | NO | 7.9 MHz | 335 mA | 100 MHz | IRON | 30 | RF INDUCTOR | 1 | NO | MIL-C-39010/09 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
|
M39010/09A2R4JR
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 550 mΩ | 5 % | NO | 335 mA | 100 MHz | POWERED IRON | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | e0 | M39010/09 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||
|
|
A2-R47K
Associated Components Technology Inc
|
Check for Price | No | Contact Manufacturer | AXIAL LEADED | EAR99 | 8504.50.80.00 |