Filter Your Search
1 - 10 of 522 results
|
HA48110-10
Crydom Inc
|
$42.5812 | Yes | Transferred | 110 A | 4 kV | 90 V | 2 mA | VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
HA48110
Crydom Inc
|
$74.1740 | Yes | Transferred | 110 A | 4 kV | 90 V | 2 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
RA48110H12PCS
Carlo Gavazzi Holding AG
|
$122.2749 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
RA48110H12POS
Carlo Gavazzi Holding AG
|
$122.2749 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
RA48110H12NCS
Carlo Gavazzi Holding AG
|
$122.2749 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA48110E
Crydom Inc
|
$128.4392 | Yes | Transferred | 110 A | 4 kV | 18 V | 3 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
RA48110H12NOS
Carlo Gavazzi Holding AG
|
$151.7351 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
CMA48110
Crydom Inc
|
$210.8960 | Yes | Yes | Transferred | 30 mA | 110 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||
|
CMA48110-10
Crydom Inc
|
$212.2960 | Yes | Yes | Transferred | 30 mA | 110 A | 4 kV | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||
|
HA48110EKGH-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |