Filter Your Search
1 - 10 of 1,109 results
|
|
A5000R2HQ1/Z016UZ
NXP Semiconductors
|
$1.4824 | Yes | Active | 105 °C | -40 °C | 105 °C | YES | 5A992 | 8542.31.00.01 | S-XQCC-N20 | 3 mm | 1 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 330 µm | 3.6 V | 1.62 V | 1.8 V | CMOS | NO LEAD | 400 µm | QUAD | 30 | 3 mm | CRYPTOGRAPHIC AUTHENTICATOR | ||||||||||||||||||||
|
|
S2A-50.000MHZ-E-4-3-3-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 ppm | 0.005 % | 2 PPM/FIRST YEAR | 1 kΩ | 30 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||||||||||||||||||||||
|
|
H130A-50.000-18-F-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 20 Ω | 18 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 8541.60.00.60 | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMALL, SMD, 4 PIN | |||||||||||||||||||||||||||
|
|
H130A-50.000-32-F-3020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 70 Ω | 32 pF | 5mm x 3.2mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 8 TO 32PF LOAD CAPACITANCE AVAILABLE | 100 µW | 150 MHz | 8 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.1mm | 8541.60.00.60 | ||||||||||||||||||||||||||
|
|
S2A-50.000MHZ-E-4-S-3-T
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 MHz | 25 ppm | 0.005 % | 2 PPM/FIRST YEAR | 1 kΩ | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 8541.60.00.60 | CERAMIC, SMD, 4 PIN | |||||||||||||||||||||||||||||||
|
|
H130A-50.000-S-F-1010-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 70 Ω | 5mm x 3.2mm x 1.1mm | 85 °C | SERIES - FUNDAMENTAL | 8 TO 32PF LOAD CAPACITANCE AVAILABLE | 100 µW | 150 MHz | 8 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.1mm | 8541.60.00.60 | |||||||||||||||||||||||||||
|
|
S2A-50.000MHZ-C-3-5-3-T
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 1 kΩ | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 8541.60.00.60 | CERAMIC, SMD, 4 PIN | ||||||||||||||||||||||||||||||
|
|
BC1EED120A5.000000
Winchester Interconnect
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | L11.5XB4.7XH13.5 (mm)/L0.453XB0.185XH0.531 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.7XH13.5 (mm)/L0.453XB0.185XH0.531 (inch) | 8541.60.00.30 | HC49/U, 2 PIN | |||||||||||||||||||||||||||||
|
|
S2A-50.000MHZ-F-2-3-3-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 1 kΩ | 30 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||||||||||||||||||||||
|
|
FA-238A50.0000MB50A-AC
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 9 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF 16949 | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | 8541.60.00.60 | SMD, 4 PIN |