Filter Your Search
1 - 4 of 4 results
|
|
AA4040ZGS/E
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 1000.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | 8541.40.20.00 | |||||
|
|
AA4040ZGS/G
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 1200.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | 8541.40.20.00 | ||||||
|
|
AA4040ZGSK
Kingbright
|
Check for Price | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 750.0 mcd | 515 nm | 120 deg | WATER CLEAR | SINGLE | 0.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.54 mm | 4 mm | 2.4 mm | 8541.40.20.00 | |||
|
|
AA4040ZGS
Kingbright
|
Check for Price | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 515 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | 8541.40.20.00 |