Filter Your Search
1 - 10 of 11,389 results
|
AB-05.9990MHZ-B2W-Q40
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
AB-05.9990MHZ-BH
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 50 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN OVER NICKEL | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
AB-05.9990MHZ-S-N7-V
Abracon Corporation
|
Check for Price | Yes | Obsolete | 5.999 MHz | 15 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 11.5mm X 5.0mm X 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Bright Tin (Sn) - annealed | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||
|
AB-05.9990MHZ-10-D1Z-Q30
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
AB-05.9990MHZ-C3X-Q115
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
AB-05.9990MHZ-S-C7Y-Q115
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 11.5mm X 5.0mm X 13.46mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||
|
AB-05.9990MHZ-10-4-Q10
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | ||||
|
AB-05.9990MHZ-S-B2Y-Q10
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 11.5mm X 5.0mm X 13.46mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||
|
AB-05.9990MHZ-10-A1Y-V
Abracon Corporation
|
Check for Price | Yes | Obsolete | 5.999 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Bright Tin (Sn) - annealed | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
AB-05.9990MHZ-10-C-Q40
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 |