Parametric results for: ABC-3-R under Electric Fuses

Filter Your Search

1 - 10 of 23 results

All Filters
|
-
-
Manufacturer Part Number: abc3r
Select parts from the table below to compare.
Compare
Compare
BK/ABC-3-R
Eaton Bussmann
$2.8521 Buy Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 19 J 100 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm ROHS COMPLIANT Unknown EAR99
BK1/ABC-3-RV
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK1/ABC-3-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 3 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 6 J 100 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EAR99
BK/ABC-3-RV
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK/ABC-3-RB
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK1/ABC-3-RB
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK1/ABC-3-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK8/ABC-3-R
Eaton Bussmann
Check for Price Buy Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 19 J 100 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm ROHS COMPLIANT Unknown EAR99
ABC-3-R
Eaton Corporation
Check for Price Buy Yes Active Unconfirmed 250 V 125 V 3 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 6 J 100 A 120 s CSA; UL 3AB INLINE/HOLDER NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EAR99
BK8/ABC-3-RV
Cooper Industries
Check for Price Buy Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40