Filter Your Search
1 - 10 of 23 results
|
|
BK/ABC-30-R
Eaton Bussmann
|
$3.7305 Buy | Yes | Transferred | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | Unknown | EAR99 | ||||||||
|
|
BK8/ABC-30-RB
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | |||||||
|
|
ABC-30-R
Eaton Corporation
|
Check for Price Buy | Yes | Active Unconfirmed | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | EAR99 | ||||||||
|
|
BK8/ABC-30-R
Eaton Bussmann
|
Check for Price Buy | Yes | Transferred | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | Unknown | EAR99 | ||||||||
|
|
BK/ABC-30-R
Eaton Corporation
|
Check for Price Buy | Yes | Active Unconfirmed | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EAR99 | |||||||
|
|
BK1/ABC-30-RB
Eaton Corporation
|
Check for Price Buy | Yes | Active | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||||||
|
|
ABC-30-R
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 200 A | CSA; UL | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||||||
|
|
BK1/ABC-30-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EAR99 | |||||||
|
|
BK8/ABC-30-R
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | ||||||||
|
|
BK8/ABC-30-RV
Eaton Corporation
|
Check for Price Buy | Yes | Active | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 200 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.35 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |