Parametric results for: ABNT-R-2N under Circuit Breaker

Filter Your Search

1 - 10 of 26 results

All Filters
|
-
-
Manufacturer Part Number: abntr2
Select parts from the table below to compare.
Compare
Compare
ABNTR200Z9
Schurter Electronic Components
Check for Price Yes Active 5 V 5 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200Z3
Schurter Electronic Components
Check for Price Yes Active 230 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200Z4
Schurter Electronic Components
Check for Price Yes Active 120 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200U3
Schurter Electronic Components
Check for Price Yes Active 230 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200E6
Schurter Electronic Components
Check for Price Yes Active 48 V 48 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200E8
Schurter Electronic Components
Check for Price Yes Active 12 V 12 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200A3
Schurter Electronic Components
Check for Price Yes Active 230 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON TRIP FREE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200Z7
Schurter Electronic Components
Check for Price Yes Active 24 V 24 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200Z2
Schurter Electronic Components
Check for Price Yes Active 240 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 34 mm 34 mm 59 mm EAR99
ABNTR200U7
Schurter Electronic Components
Check for Price Yes Active 24 V 24 V 20 A THERMAL CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 34 mm 34 mm 59 mm EAR99