Filter Your Search
1 - 5 of 5 results
|
AC10DGML
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 10 V/us | 3 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
AC10DGMR
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 3 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
AC10DGM
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
AC10DGM-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 400 V | 10 A | TRIAC | 10 V/us | 100 V/us | 1.5 V | 125 °C | -45 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | TO-220AB | PRSS0004AH | Renesas Electronics | |||||||||||||||||||
|
AC10DGM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2 mA | 30 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 100 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 |